+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL4135D

Diode: Zener; 500mW; 100V; SMD; DO213AA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL4135D
TME Symbol:
CDLL4135D

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
100V
Mounting
SMD
Case
DO213AA
Gross weight0.057 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL4135D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 107.
Multiplicity: 1.
Net price for quantities from 107 pcs - 6.06 USDGross price for quantities from 107 pcs - 6.06 USD