+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL4624

Diode: Zener; 0.5W; 4.7V; SMD; DO213AA; single diode; tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL4624
TME Symbol:
CDLL4624

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
4.7V
Mounting
SMD
Tolerance
±5%
Case
DO213AA
Semiconductor structure
single diode
Kind of package
tape
Gross weight0.039 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL4624
0 in TME stock
Net price for quantities from 234 pcs - 5.71 USDGross price for quantities from 234 pcs - 5.71 USD
No. of pieces (Multiplicity: 1)