+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL4680

Diode: Zener; 500mW; 2.2V; SMD; DO213AA; 4uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL4680
TME Symbol:
CDLL4680

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
2.2V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.1V
Case
DO213AA
Leakage current
4µA
Gross weight0.041 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL4680
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 286.
Multiple of: 1.
Net price for quantities from 286 pcs - 3.92 USDGross price for quantities from 286 pcs - 3.92 USD