+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL4728

Diode: Zener; 3.3V; SMD; DO213AB; 100uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL4728
TME Symbol:
CDLL4728

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Zener voltage
3.3V
Mounting
SMD
Tolerance
±10%
Max. forward voltage
1.2V
Case
DO213AB
Leakage current
0.1mA
Gross weight0.15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL4728
0 in TME stock
Net price for quantities from 385 pcs - 4.09 USDGross price for quantities from 385 pcs - 4.09 USD
No. of pieces (Multiplicity: 1)