+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL5225D

Diode: Zener; 3V; SMD; DO213AA; 50uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL5225D
TME Symbol:
CDLL5225D

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Zener voltage
3V
Mounting
SMD
Tolerance
±1%
Max. forward voltage
1.1V
Case
DO213AA
Leakage current
50µA
Gross weight0.035 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL5225D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 113.
Multiplicity: 1.
Net price for quantities from 113 pcs - 7.28 USDGross price for quantities from 113 pcs - 7.28 USD