+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL5231

Diode: Zener; 5.1V; SMD; DO213AB; 5uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL5231
TME Symbol:
CDLL5231

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Zener voltage
5.1V
Mounting
SMD
Max. forward voltage
1.1V
Case
DO213AB
Leakage current
5µA
Gross weight0.092 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL5231
0 in TME stock
Net price for quantities from 315 pcs - 2.61 USDGross price for quantities from 315 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)