+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL5236/TR

Diode: Zener; 7.5V; SMD; DO213AB; 3uA; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL5236/TR
TME Symbol:
CDLL5236/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Zener voltage
7.5V
Mounting
SMD
Max. forward voltage
1.1V
Case
DO213AB
Leakage current
3µA
Kind of package
reel, tape
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL5236/TR
0 in TME stock
Net price for quantities from 309 pcs - 2.69 USDGross price for quantities from 309 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)