+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL5244

Diode: Zener; 14V; SMD; DO213AB; 100nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL5244
TME Symbol:
CDLL5244

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Zener voltage
14V
Mounting
SMD
Max. forward voltage
1.1V
Case
DO213AB
Leakage current
0.1µA
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL5244
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 329.
Multiple of: 1.
Net price for quantities from 329 pcs - 2.50 USDGross price for quantities from 329 pcs - 2.50 USD