+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL5534

Diode: Zener; 500mW; 14V; SMD; DO213AB; 10nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL5534
TME Symbol:
CDLL5534

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
14V
Mounting
SMD
Max. forward voltage
1.1V
Case
DO213AB
Leakage current
10nA
Gross weight0.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL5534
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 135.
Multiplicity: 1.
Net price for quantities from 135 pcs - 6.10 USDGross price for quantities from 135 pcs - 6.10 USD