+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL5536/TR

Diode: Zener; 500mW; 16V; SMD; DO213AB; 10nA; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL5536/TR
TME Symbol:
CDLL5536/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
16V
Mounting
SMD
Max. forward voltage
1.1V
Case
DO213AB
Leakage current
10nA
Kind of package
reel, tape
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL5536/TR
0 in TME stock
Net price for quantities from 142 pcs - 5.85 USDGross price for quantities from 142 pcs - 5.85 USD
No. of pieces (Multiplicity: 1)