+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL5919C/TR

Diode: Zener; 1.25W; 5.6V; SMD; DO213AB,MELF glass; 5uA; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL5919C/TR
TME Symbol:
CDLL5919C/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1.25W
Zener voltage
5.6V
Mounting
SMD
Tolerance
±2%
Max. forward voltage
1.2V
Case
DO213AB, MELF glass
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL5919C/TR
0 in TME stock
Net price for quantities from 118 pcs - 6.98 USDGross price for quantities from 118 pcs - 6.98 USD
No. of pieces (Multiplicity: 1)