+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL5927D

Diode: Zener; 1.25W; 12V; SMD; DO213AB; 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL5927D
TME Symbol:
CDLL5927D

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1.25W
Zener voltage
12V
Mounting
SMD
Tolerance
±1%
Max. forward voltage
1.2V
Case
DO213AB
Leakage current
1µA
Gross weight0.14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL5927D
0 in TME stock
Net price for quantities from 100 pcs - 10.19 USDGross price for quantities from 100 pcs - 10.19 USD
No. of pieces (Multiplicity: 1)