+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL747

Diode: Zener; 500mW; 3.6V; SMD; DO213AB; 3uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL747
TME Symbol:
CDLL747

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
3.6V
Mounting
SMD
Tolerance
±10%
Max. forward voltage
1.1V
Case
DO213AB
Leakage current
3µA
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL747
0 in TME stock
Net price for quantities from 329 pcs - 2.51 USDGross price for quantities from 329 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)