+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL827

Diode: Zener; 0.5W; 6.2V; SMD; DO213AA; single diode

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL827
TME Symbol:
CDLL827

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
6.2V
Mounting
SMD
Tolerance
±5%
Case
DO213AA
Semiconductor structure
single diode
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL827
0 in TME stock
Net price for quantities from 113 pcs - 9.11 USDGross price for quantities from 113 pcs - 9.11 USD
No. of pieces (Multiplicity: 1)