+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL936A

Diode: Zener; 500mW; 9V; SMD; DO213AA; 10uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL936A
TME Symbol:
CDLL936A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
9V
Mounting
SMD
Tolerance
±5%
Case
DO213AA
Leakage current
10µA
Gross weight0.04 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL936A
0 in TME stock
Net price for quantities from 136 pcs - 6.05 USDGross price for quantities from 136 pcs - 6.05 USD
No. of pieces (Multiplicity: 1)