+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL944A

Diode: Zener; 11.7V; SMD; DO213AA; 15uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL944A
TME Symbol:
CDLL944A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Zener voltage
11.7V
Mounting
SMD
Case
DO213AA
Leakage current
15µA
Gross weight0.047 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL944A
0 in TME stock
Net price for quantities from 100 pcs - 23.98 USDGross price for quantities from 100 pcs - 23.98 USD
No. of pieces (Multiplicity: 1)