+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDM 08

Connector: HDC; contact insert; male; CD; PIN: 8; 10A; 50V; crimped


Manufacturer: ILME

Manufacturer part number:
CDM 08
TME Symbol:
CDM08

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
CD
Number of pins
8
Current rating
10A
Rated voltage
50V
Case
size 21.21
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insert mounting
21x21mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight8.3 g
Certificates
EAN code8015747015059
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CDM 08
45 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 40 pcs - 1.93 USDGross price for quantities from 40 pcs - 1.93 USD
Net price for quantities from 200 pcs - 1.59 USDGross price for quantities from 200 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 40 pcsCardboard = 200 pcs