+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDM 25

Connector: HDC; contact insert; male; CD; PIN: 25; 10A; 600V; 25+PE


Manufacturer: ILME

Manufacturer part number:
CDM 25
TME Symbol:
CDM25

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
CD
Number of pins
25
Current rating
10A
Rated voltage
0.6kV
Connector pinout layout
25+PE
Case
size 66.16
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insert mounting
66x16mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight33.28 g
Certificates
EAN code8015747015110
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CDM 25
0 in TME stock
Net price for quantities from 1 pcs - 9.35 USDGross price for quantities from 1 pcs - 9.35 USD
Net price for quantities from 5 pcs - 7.48 USDGross price for quantities from 5 pcs - 7.48 USD
Net price for quantities from 30 pcs - 6.36 USDGross price for quantities from 30 pcs - 6.36 USD
Net price for quantities from 120 pcs - 5.50 USDGross price for quantities from 120 pcs - 5.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs