+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDM2D 1.5

Contact; male; CD; copper alloy; gold-plated; 1.5mm2; 10A


Manufacturer: ILME

Manufacturer part number:
CDM2D 1.5
TME Symbol:
CDM2D1.5

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
CD
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
1.5mm2
Connector variant
turned contacts
Current rating
10A
Conform to the norm
CSA EAC
Gross weight0.5 g
Certificates
EAN code8015747113786
See other products in this category: ILME connectors ILME,
*
CDM2D 1.5
0 in TME stock
Net price for quantities from 200 pcs - 2.35 USDGross price for quantities from 200 pcs - 2.35 USD
Net price for quantities from 400 pcs - 2.11 USDGross price for quantities from 400 pcs - 2.11 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.