+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDMD 0.7

Contact; male; CD; copper alloy; gold-plated; 0.75mm2; 18AWG; 10A


Manufacturer: ILME

Manufacturer part number:
CDMD 0.7
TME Symbol:
CDMD0.7

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
CD
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.75mm2
Wire size
18AWG
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
10A
Mechanical durability
500 cycles
Conform to the norm
CSA EAC
Gross weight0.72 g
Certificates
EAN code8015747015592
See other products in this category: ILME connectors ILME,
*
CDMD 0.7
0 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 20 pcs - 2.07 USDGross price for quantities from 20 pcs - 2.07 USD
Net price for quantities from 200 pcs - 1.54 USDGross price for quantities from 200 pcs - 1.54 USD
Net price for quantities from 800 pcs - 1.29 USDGross price for quantities from 800 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.