+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDMD 6A

Contact; male; CD; gold-plated; turned contacts; crimped; 6A

Manufacturer: ILME

Manufacturer part number:
CDMD 6A
TME Symbol:
CDMD6A

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
CD
Contact plating
gold-plated
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
6A
Gross weight0.883 g
Certificates
EAN code8015747015707
See other products in this category: ILME connectors ILME,
*
CDMD 6A
0 in TME stock
Net price for quantities from 100 pcs - 1.96 USDGross price for quantities from 100 pcs - 1.96 USD
Net price for quantities from 800 pcs - 1.63 USDGross price for quantities from 800 pcs - 1.63 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBlister = 100 pcs