+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDMS 0.3

Contact; male; CD; tinned; 0.14÷0.37mm2; turned contacts; crimped

Manufacturer: ILME

Manufacturer part number:
CDMS 0.3
TME Symbol:
CDMS0.3

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
CD
Contact plating
tinned
Wire cross-section
0.14...0.37mm2
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
10A
Conform to the norm
CSA EAC
Gross weight0.6 g
Certificates
EAN code8015747208109
See other products in this category: ILME connectors ILME,
*
CDMS 0.3
0 in TME stock
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 5000 pcs - 0.22 USDGross price for quantities from 5000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.