+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS-27204-L1003

Loudspeaker; miniature; 2W; 4Ω; 27x20x5.9mm; 20kHz; fabric

Manufacturer: Same Sky®

Manufacturer part number:
CDS-27204-L1003
TME Symbol:
CDS-27204-L1003

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
2.5W
Impedance
Body dimensions
27x20x5.9mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Panel cutout diameter
13.8mm
Sound level
93dB
Resonant frequency
680...1020Hz
Colour
black, silver
Mounting depth
2.2mm
Mounting holes pitch
22.9x16.5mm
Material
fabric
Enclosure material
ABS
Cable length
100m
Kit contents
  • cables
  • lead terminated with JST PHR-2 plug
Gross weight10 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-27204-L1003
0 in TME stock
Net price for quantities from 2000 pcs - 3.13 USDGross price for quantities from 2000 pcs - 3.13 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.