+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS-5715-254SP-X5

Loudspeaker; general purpose; 2.5W; 4Ω; Ø57x15.5mm; 4.5kHz; Ø: 57mm


Manufacturer: Same Sky®

Manufacturer part number:
CDS-5715-254SP-X5
TME Symbol:
CDS-5715-254SP-X5

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
2.5W
Maximum power
3W
Impedance
Body dimensions
Ø57x15.5mm
Operating temperature
-40...66°C
Sound frequency
4.5kHz
Sound level
107dB
Resonant frequency
384...576Hz
Colour
black
Diameter
57mm
Mounting depth
12.8mm
Material
PET
Enclosure material
SPCC
Resistance to
water
Gross weight57 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-5715-254SP-X5
0 in TME stock
Net price for quantities from 400 pcs - 2.23 USDGross price for quantities from 400 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.