+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDWM3020ZPM

Sensor: capacitive; Range: 0÷20mm; OUT: PNP / NO; Usup: 10÷30VDC

Manufacturer: SELS

Manufacturer part number:
CDWM3020ZPM
TME Symbol:
CDWM3020ZPM

Specification

Manufacturer
SELS
Type of sensor
capacitive
Range
0...20mm
Output configuration
PNP / NO
Max. operating current
300mA
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
100Hz
Connection
cables
Lead length
2m
Switch housing
M30
Body material
brass
Manufacturer series
CDWM30
Overall length
80mm
Plating material
nickel
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight274.2 g
Certificates
See other products in this category: Capacitive Sensors SELS,
See other products from this series.:
*
CDWM3020ZPM
20 in TME stock
Net price for quantities from 1 pcs - 53.01 USDGross price for quantities from 1 pcs - 53.01 USD
Net price for quantities from 5 pcs - 49.47 USDGross price for quantities from 5 pcs - 49.47 USD
Net price for quantities from 10 pcs - 45.94 USDGross price for quantities from 10 pcs - 45.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.