+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CE-1000/40A

Capacitor: electrolytic; THT; 1000uF; 40VDC; Ø13x30mm; Leads: axial

Manufacturer: SR PASSIVES

Manufacturer part number:
CE-1000/40A
TME Symbol:
CE-1000/40A

Specification

Manufacturer
SR PASSIVES
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
40V DC
Body dimensions
Ø13x30mm
Leads
axial
Operating temperature
-40...85°C
Height
30mm
Diameter
13mm
Gross weight4.99 g

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SR PASSIVES,
*
CE-1000/40A
0 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs