+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CE-1000/63PLC

Capacitor: electrolytic; low ESR; THT; 1000uF; 63VDC; Ø16x36.5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CE-1000/63PLC
TME Symbol:
CE-1000/63PLC

Specification

Manufacturer
SR PASSIVES
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
63V DC
Body dimensions
Ø16x36.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Impedance
25mΩ
Operating temperature
-40...105°C
Height
36.5mm
Diameter
16mm
Gross weight10.44 g

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SR PASSIVES,
*
CE-1000/63PLC
8 in TME stock
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 2.98 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 100 pcs - 2.23 USDGross price for quantities from 100 pcs - 2.23 USD
Net price for quantities from 500 pcs - 2.08 USDGross price for quantities from 500 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs