+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CE220/35-SMDHT

Capacitor: electrolytic; SMD; 220uF; 35VDC; Ø10x10.5mm; ±20%; 2000h


Manufacturer: SR PASSIVES

Manufacturer part number:
CE220/35-SMDHT
TME Symbol:
CE220/35-SMDHT

Specification

Manufacturer
SR PASSIVES
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
35V DC
Body dimensions
Ø10x10.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Height
10.5mm
Diameter
10mm
Gross weight1.516 g
Certificates
See other products in this category: SMD electrolytic capacitors SR PASSIVES,
*
CE220/35-SMDHT
865 in TME stock
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.