+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEB-10/100A

Capacitor: electrolytic; bipolar; THT; 10uF; 100VDC; Ø10x30mm; ±20%


Manufacturer: SR PASSIVES

Manufacturer part number:
CEB-10/100A
TME Symbol:
CEB-10/100A

Specification

Manufacturer
SR PASSIVES
Type of capacitor
electrolytic
Kind of capacitor
bipolar
Capacitor application
audio equipment
Mounting
THT
Capacitance
10µF
Operating voltage
100V DC
Body dimensions
Ø10x30mm
Tolerance
±20%
Leads
axial
Operating temperature
-40...85°C
Height
30mm
Diameter
10mm
Gross weight3.9 g
See other products in this category: THT audio electrolytic capacitors SR PASSIVES,
*
CEB-10/100A
0 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs