+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEB-47/100A

Capacitor: electrolytic; bipolar; THT; 47uF; 100VDC; Ø14x37mm; ±20%

Manufacturer: SR PASSIVES

Manufacturer part number:
CEB-47/100A
TME Symbol:
CEB-47/100A

Specification

Manufacturer
SR PASSIVES
Type of capacitor
electrolytic
Kind of capacitor
bipolar
Capacitor application
audio equipment
Mounting
THT
Capacitance
47µF
Operating voltage
100V DC
Body dimensions
Ø14x37mm
Tolerance
±20%
Leads
axial
Operating temperature
-40...85°C
Height
37mm
Diameter
14mm
Gross weight8.7 g
See other products in this category: THT audio electrolytic capacitors SR PASSIVES,
*
CEB-47/100A
107 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 5 pcs - 3.26 USDGross price for quantities from 5 pcs - 3.26 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 50 pcs - 2.73 USDGross price for quantities from 50 pcs - 2.73 USD
Net price for quantities from 100 pcs - 2.65 USDGross price for quantities from 100 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs