+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEB100W-48S05N

Converter: DC/DC; 100W; Uin: 48VDC; Uout: 5VDC; Iout: 20A; 1/8 Brick

Manufacturer: CINCON

Manufacturer part number:
CEB100W-48S05N
TME Symbol:
CEB100W-48S05N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.1kW
Input voltage
48V DC
Output voltage
5V DC
Output current
20A
Case
1/8 Brick
Mounting
THT
Manufacturer series
CEB100W
Body dimensions
62.2x12.7x26.6mm
Efficiency
92.5%
Operating temperature
-40...105°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight49 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CEB100W-48S05N
0 in TME stock
Net price for quantities from 1 pcs - 156.74 USDGross price for quantities from 1 pcs - 156.74 USD
Net price for quantities from 5 pcs - 154.86 USDGross price for quantities from 5 pcs - 154.86 USD
Net price for quantities from 10 pcs - 153.92 USDGross price for quantities from 10 pcs - 153.92 USD
Net price for quantities from 25 pcs - 150.16 USDGross price for quantities from 25 pcs - 150.16 USD
Net price for quantities from 50 pcs - 145.47 USDGross price for quantities from 50 pcs - 145.47 USD
Net price for quantities from 100 pcs - 139.84 USDGross price for quantities from 100 pcs - 139.84 USD
No. of pieces (Multiplicity: 1)