+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEB100W-48S48-F

Converter: DC/DC; 100W; Uin: 48VDC; Uout: 48VDC; Iout: 2.1A; THT


Manufacturer: CINCON

Manufacturer part number:
CEB100W-48S48-F
TME Symbol:
CEB100W-48S48-F

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.1kW
Input voltage
48V DC
Output voltage
48V DC
Output current
2.1A
Case
1/8 Brick
Mounting
THT
Manufacturer series
CEB100W
Body dimensions
62.2x12.7x36.8mm
Efficiency
91%
Operating temperature
-40...105°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight49 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CEB100W-48S48-F
0 in TME stock
Net price for quantities from 1 pcs - 152.70 USDGross price for quantities from 1 pcs - 152.70 USD
Net price for quantities from 5 pcs - 151.80 USDGross price for quantities from 5 pcs - 151.80 USD
Net price for quantities from 10 pcs - 149.96 USDGross price for quantities from 10 pcs - 149.96 USD
Net price for quantities from 25 pcs - 147.23 USDGross price for quantities from 25 pcs - 147.23 USD
Net price for quantities from 50 pcs - 142.65 USDGross price for quantities from 50 pcs - 142.65 USD
Net price for quantities from 100 pcs - 137.17 USDGross price for quantities from 100 pcs - 137.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.