+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

427069

Heat shrink boot; 70/29mm; L: 85mm; black; EC; Plating: mastic

NEW

Manufacturer: BBC CELLPACK

Manufacturer part number:
427069

Alternative designations: EC 50

TME Symbol:
CELLPACK-EC50

Specification

Manufacturer
BBC CELLPACK
Type of cable accessories
heat shrink boot
Min. diameter before shrinking
70/29mm
Length
85mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
25mm
Manufacturer series
EC
Plating material
mastic
Gross weight45 g
EAN code4010311209340
See other products in this category: Heat Shrink Tubes BBC CELLPACK,
See other products from this series.:
*
427069
0 in TME stock
Net price for quantities from 1 pcs - 17.09 USDGross price for quantities from 1 pcs - 17.09 USD
Net price for quantities from 3 pcs - 15.39 USDGross price for quantities from 3 pcs - 15.39 USD
Net price for quantities from 5 pcs - 13.68 USDGross price for quantities from 5 pcs - 13.68 USD
Net price for quantities from 25 pcs - 11.54 USDGross price for quantities from 25 pcs - 11.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.