+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEO80

Fuse: fuse; ceramic,industrial; 80A; 500VAC; gG,gL

Manufacturer: BUSSMANN

Manufacturer part number:
CEO80
TME Symbol:
CEO80

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
80A
Rated voltage
500V AC
Fuse characteristics
gG, gL
Breaking capacity
80kA
Gross weight72.9 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
CEO80
10 in TME stock
Net price for quantities from 1 pcs - 22.85 USDGross price for quantities from 1 pcs - 22.85 USD
Net price for quantities from 10 pcs - 22.50 USDGross price for quantities from 10 pcs - 22.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs