+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEP/1

Plug for coil; PIN: 3; black; 0÷230V; IP65; A: 20.8mm; B: 28.5mm

Manufacturer: PNEUMAT

Manufacturer part number:
CEP/1
TME Symbol:
CEP/1

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
plug for coil
Number of pins
3
Colour
black
Operating voltage
0...230V
IP rating
IP65
A dimension
20.8mm
B dimension
28.5mm
C dimension
30mm
D dimension
40.5mm
E dimension
1.5mm
F dimension
18mm
Dimension G
28mm
Dimensions
Gross weight20.7 g
Certificates
See other products in this category: Pneumatics accessories PNEUMAT,
*
CEP/1
40 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 5 pcs - 2.65 USDGross price for quantities from 5 pcs - 2.65 USD
Net price for quantities from 10 pcs - 2.46 USDGross price for quantities from 10 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.