+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CEP/2

Plug for coil; PIN: 3; black; 0÷230V; IP65; A: 27mm; B: 28mm; C: 27mm


Manufacturer: PNEUMAT

Manufacturer part number:
CEP/2
TME Symbol:
CEP/2

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
plug for coil
Number of pins
3
Colour
black
Operating voltage
0...230V
IP rating
IP65
A dimension
27mm
B dimension
28mm
C dimension
27mm
D dimension
42mm
E dimension
1.5mm
Dimensions
Gross weight27.47 g
Certificates
See other products in this category: Pneumatics accessories PNEUMAT,
*
CEP/2
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 5 pcs - 2.53 USDGross price for quantities from 5 pcs - 2.53 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD