+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CES-1

Heat shrink boot; glued; 12.7mm; L: 69.85mm; black; polyolefine

Manufacturer: TE Connectivity

Manufacturer part number:
CES-1
TME Symbol:
CES-1

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
glued
Min. diameter before shrinking
12.7mm
Length
69.85mm
Colour
black
Material
polyolefine
Diameter after shrinking
4.32mm
Operating temperature
-55...90°C
Shrinkage temperature
121°C
Gross weight26.92 g
Certificates
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
CES-1
12 in TME stock
Net price for quantities from 1 pcs - 17.43 USDGross price for quantities from 1 pcs - 17.43 USD
Net price for quantities from 5 pcs - 16.40 USDGross price for quantities from 5 pcs - 16.40 USD
Net price for quantities from 10 pcs - 15.39 USDGross price for quantities from 10 pcs - 15.39 USD
Net price for quantities from 50 pcs - 14.36 USDGross price for quantities from 50 pcs - 14.36 USD
No. of pieces (Multiplicity: 1)