+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CES-24208-18PM-X7

Loudspeaker; miniature; 1W; 8Ω; 24x20x8mm; 20kHz; Sound level: 90dB


Manufacturer: Same Sky®

Manufacturer part number:
CES-24208-18PM-X7
TME Symbol:
CES-24208-18PM-X7

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.2W
Impedance
Body dimensions
24x20x8mm
Operating temperature
-30...70°C
Sound frequency
20kHz
Sound level
90dB
Resonant frequency
880...1320Hz
Colour
black
Material
PEEK
Enclosure material
polycarbonate, PPA
Cable length
45m
Kit contents
  • cables
  • lead terminated with JST SHR plug
Gross weight2.4 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CES-24208-18PM-X7
0 in TME stock
Net price for quantities from 432 pcs - 2.38 USDGross price for quantities from 432 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 432.
Multiplicity: 1.