+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CES-32166-18PM-X7

Loudspeaker; miniature; 1W; 8Ω; 32x16x6.5mm; 20kHz; PEEK; Len: 50m

Manufacturer: Same Sky®

Manufacturer part number:
CES-32166-18PM-X7
TME Symbol:
CES-32166-18PM-X7

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.3W
Impedance
Body dimensions
32x16x6.5mm
Operating temperature
-20...70°C
Sound frequency
20kHz
Sound level
97dB
Resonant frequency
1.04...1.56kHz
Colour
black
Material
PEEK
Enclosure material
polycarbonate, PPA
Cable length
50m
Resistance to
water
Kit contents
  • cables
  • lead terminated with Molex plug
Gross weight4 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CES-32166-18PM-X7
0 in TME stock
Net price for quantities from 320 pcs - 2.94 USDGross price for quantities from 320 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 320.
Multiplicity: 1.