+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CES-4

Heat shrink boot; glued; 40.64mm; L: 114.3mm; black; polyolefine

Manufacturer: TE Connectivity

Manufacturer part number:
CES-4
TME Symbol:
CES-4

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
glued
Min. diameter before shrinking
40.64mm
Length
114.3mm
Colour
black
Material
polyolefine
Diameter after shrinking
19.05mm
Operating temperature
-55...90°C
Shrinkage temperature
121°C
Gross weight181.14 g
Certificates
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
CES-4
0 in TME stock
Net price for quantities from 1 pcs - 48.62 USDGross price for quantities from 1 pcs - 48.62 USD
Net price for quantities from 4 pcs - 45.76 USDGross price for quantities from 4 pcs - 45.76 USD
Net price for quantities from 12 pcs - 42.91 USDGross price for quantities from 12 pcs - 42.91 USD
Net price for quantities from 60 pcs - 40.03 USDGross price for quantities from 60 pcs - 40.03 USD
No. of pieces (Multiplicity: 1)