+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CES-434313-28PM-67

Loudspeaker; general purpose; 2W; 8Ω; 43.5x43.5x13.5mm; 8kHz; PEN

Manufacturer: Same Sky®

Manufacturer part number:
CES-434313-28PM-67
TME Symbol:
CES-434313-28PM-67

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
2W
Maximum power
2.5W
Impedance
Body dimensions
43.5x43.5x13.5mm
Operating temperature
-30...65°C
Sound frequency
8kHz
Sound level
106dB
Resonant frequency
1.12...1.68kHz
Colour
black
Mounting holes pitch
35.36x35.36mm
Material
PEN
Enclosure material
ABS
Cable length
72m
Resistance to
dust, water
Kit contents
  • cables
  • lead terminated with JST PHR plug
Gross weight16 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CES-434313-28PM-67
0 in TME stock
Net price for quantities from 364 pcs - 3.53 USDGross price for quantities from 364 pcs - 3.53 USD
No. of pieces (Multiplicity: 1)