+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CES-50508-24PM-67

Loudspeaker; general purpose; 2W; 4Ω; 50x50x8.7mm; 20kHz; PEI

Manufacturer: Same Sky®

Manufacturer part number:
CES-50508-24PM-67
TME Symbol:
CES-50508-24PM-67

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
2W
Maximum power
3W
Impedance
Body dimensions
50x50x8.7mm
Operating temperature
-20...60°C
Sound frequency
20kHz
Sound level
108dB
Resonant frequency
750...50Hz
Colour
black, translucent, white
Material
PEI
Enclosure material
ABS
Cable length
200m
Resistance to
water
Kit contents
  • cables
  • lead terminated with plug
Gross weight19.1 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CES-50508-24PM-67
0 in TME stock
Net price for quantities from 300 pcs - 4.60 USDGross price for quantities from 300 pcs - 4.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 300.
Multiplicity: 1.