+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEXWD

Cable; USB A plug,DC 3,5/1,35 plug; white; 0.5m; Cu

Manufacturer: VENTION

Manufacturer part number:
CEXWD
TME Symbol:
CEXWD

Specification

Manufacturer
VENTION
Type of connection cable
mains DC
Insulation colour
white
Max. operating current
2A
Cable length
0.5m
Kind of core
Cu
Wire insulation material
PVC
Cable/adapter structure
  • DC 3,5/1,35 plug
  • USB A plug
Gross weight17.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Power Cords VENTION,
*
CEXWD
66 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 5 pcs - 1.20 USDGross price for quantities from 5 pcs - 1.20 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 20 pcs - 0.95 USDGross price for quantities from 20 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)