+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CEXWF

Cable; USB A plug,DC 3,5/1,35 plug; 1m; white; Cu; PVC


Manufacturer: VENTION

Manufacturer part number:
CEXWF
TME Symbol:
CEXWF

Specification

Manufacturer
VENTION
Type of connection cable
mains DC
Cable length
1m
Insulation colour
white
Max. operating current
2A
Kind of core
Cu
Wire insulation material
PVC
Cable/adapter structure
  • DC 3,5/1,35 plug
  • USB A plug
Gross weight25.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC Power Cords VENTION,
*
CEXWF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 20 pcs - 1.02 USDGross price for quantities from 20 pcs - 1.02 USD