+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEYWD

Cable; USB A plug,DC 5,5/2,5 plug; white; 0.5m; Cu,tinned

Manufacturer: VENTION

Manufacturer part number:
CEYWD
TME Symbol:
CEYWD

Specification

Manufacturer
VENTION
Type of connection cable
mains DC
Insulation colour
white
Max. operating current
3A
Cable length
0.5m
Cable outside dimensions
Ø4mm
Kind of core
Cu, tinned
Core diameter
28AWG
Wire insulation material
PVC
Contact plating
nickel plated
Cable/adapter structure
  • DC 5,5/2,5 plug
  • USB A plug
Gross weight22.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Power Cords VENTION,
*
CEYWD
0 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 20 pcs - 1.04 USDGross price for quantities from 20 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)