+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CEYWF

Cable; USB A plug,DC 5,5/2,5 plug; 1m; white; Cu,tinned; PVC


Manufacturer: VENTION

Manufacturer part number:
CEYWF
TME Symbol:
CEYWF

Specification

Manufacturer
VENTION
Type of connection cable
mains DC
Cable length
1m
Insulation colour
white
Max. operating current
3A
Cable outside dimensions
Ø4mm
Kind of core
Cu, tinned
Core diameter
28AWG
Wire insulation material
PVC
Contact plating
nickel plated
Cable/adapter structure
  • DC 5,5/2,5 plug
  • USB A plug
Gross weight32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC Power Cords VENTION,
*
CEYWF
110 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 20 pcs - 1.19 USDGross price for quantities from 20 pcs - 1.19 USD