+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF0502

Fuse: fuse; ceramic,automotive; 50A; 58VDC; 20x23.5x11.8mm

Manufacturer: ELED

Manufacturer part number:
CF0502
TME Symbol:
CF0502

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive, ceramic
Current rating
50A
Rated voltage
58V DC
Fuse size
20x23.5x11.8mm
Mounting
M8 screw
Quantity in set/package
5pcs.
Gross weight14 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
CF0502
0 in TME stock
Net price for quantities from 50 pcs - 2.85 USDGross price for quantities from 50 pcs - 2.85 USD
Net price for quantities from 100 pcs - 2.66 USDGross price for quantities from 100 pcs - 2.66 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.