+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF1002

Fuse: fuse; ceramic,automotive; M8 screw; 100A; 58VDC


Manufacturer: ELED

Manufacturer part number:
CF1002
TME Symbol:
CF1002

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive, ceramic
Mounting
M8 screw
Current rating
100A
Rated voltage
58V DC
Fuse size
20x23.5x11.8mm
Quantity in set/package
5pcs.
Gross weight14 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
CF1002
0 in TME stock
Net price for quantities from 50 pcs - 2.82 USDGross price for quantities from 50 pcs - 2.82 USD
Net price for quantities from 100 pcs - 2.63 USDGross price for quantities from 100 pcs - 2.63 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.