+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF125

Fuse: fuse; ceramic,automotive; M8 screw; 125A; 58VDC


Manufacturer: ELED

Manufacturer part number:
CF125
TME Symbol:
CF125

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive, ceramic
Mounting
M8 screw
Current rating
0.125kA
Rated voltage
58V DC
Fuse size
20x23.5x11.8mm
Gross weight12.51 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
CF125
40 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 5 pcs - 2.58 USDGross price for quantities from 5 pcs - 2.58 USD
Net price for quantities from 10 pcs - 2.41 USDGross price for quantities from 10 pcs - 2.41 USD
Net price for quantities from 40 pcs - 2.32 USDGross price for quantities from 40 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs