+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF130.02.25.UL

Wire: control cable; 25x0.25mm2; PVC; grey; stranded; Cu; 11.5mm

Manufacturer: IGUS

Manufacturer part number:
CF130.02.25.UL
TME Symbol:
CF130.02.25.UL

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
25x0.25mm2
Wire insulation material
PVC
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF130.UL
Core section
0.25mm2
Number of cores
25
Cable external diameter
11.5mm
Rated voltage
0.3kV
Core marking
colours without colour repetition
Shield structure
unshielded
CPR standard
no classification
Earth core
none
Resistance to
torsion
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 10493 UL 20200
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • power chain
  • rapid handling systems
Gross weight158 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF130.02.25.UL
0 in TME stock
Net price for quantities from 1 m - 11.75 USDGross price for quantities from 1 m - 11.75 USD
Net price for quantities from 20 m - 10.57 USDGross price for quantities from 20 m - 10.57 USD
Net price for quantities from 50 m - 9.40 USDGross price for quantities from 50 m - 9.40 USD
Net price for quantities from 100 m - 8.22 USDGross price for quantities from 100 m - 8.22 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m